2.64 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD2641B25

DigiKey Part Number
2019-RN73R1JTTD2641B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD2641B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD2641B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD2641B25
Description
RES 2.64K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.64 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD2641B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 302
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,38800 zł3,88 zł
250,35920 zł8,98 zł
500,33900 zł16,95 zł
1000,31990 zł31,99 zł
2500,29716 zł74,29 zł
5000,28138 zł140,69 zł
1 0000,26698 zł266,98 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15490 zł774,50 zł
10 0000,14813 zł1 481,30 zł
15 0000,14452 zł2 167,80 zł
25 0000,14034 zł3 508,50 zł
35 0000,13779 zł4 822,65 zł
50 0000,13525 zł6 762,50 zł
60 0000,13402 zł8 041,20 zł
120 0000,12972 zł15 566,40 zł
125 0000,12949 zł16 186,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł