
RN73R1JTTD17R8B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD17R8B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD17R8B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD17R8B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD17R8B25 |
Description | RES 17.8 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD17R8B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,38800 zł | 3,88 zł |
| 25 | 0,35920 zł | 8,98 zł |
| 50 | 0,33900 zł | 16,95 zł |
| 100 | 0,31990 zł | 31,99 zł |
| 250 | 0,29716 zł | 74,29 zł |
| 500 | 0,28138 zł | 140,69 zł |
| 1 000 | 0,26698 zł | 266,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16612 zł | 830,60 zł |
| 10 000 | 0,15891 zł | 1 589,10 zł |
| 15 000 | 0,15508 zł | 2 326,20 zł |
| 25 000 | 0,15063 zł | 3 765,75 zł |
| 35 000 | 0,14791 zł | 5 176,85 zł |
| 50 000 | 0,14522 zł | 7 261,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

