RN73R1ETTP4752D25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,23301 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,32994 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,20861 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,74796 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06559 zł
Datasheet
47.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP4752D25

DigiKey Part Number
2019-RN73R1ETTP4752D25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP4752D25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP4752D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP4752D25
Description
RES 47.5K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP4752D25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP4752B25KOA Speer Electronics, Inc.02019-RN73R1ETTP4752B25CT-ND0,23301 złParametric Equivalent
RN73R1ETTP4752C25KOA Speer Electronics, Inc.02019-RN73R1ETTP4752C25CT-ND0,32994 złParametric Equivalent
RNCA0402BTE47K5Stackpole Electronics Inc0738-RNCA0402BTE47K5TR-ND0,20861 złParametric Equivalent
RNCA0402BTT47K5Stackpole Electronics Inc0738-RNCA0402BTT47K5TR-ND0,74796 złParametric Equivalent
RNCA0402DTE47K5Stackpole Electronics Inc0738-RNCA0402DTE47K5TR-ND0,06559 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17845 zł1 784,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,17845 zł
Unit Price with VAT:0,21949 zł