
RN73R1ETTP2491B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2491B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2491B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2491B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2491B25 |
Description | RES 2.49K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2491B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,24400 zł | 2,44 zł |
| 25 | 0,20680 zł | 5,17 zł |
| 100 | 0,19530 zł | 19,53 zł |
| 250 | 0,18112 zł | 45,28 zł |
| 500 | 0,17142 zł | 85,71 zł |
| 1 000 | 0,16245 zł | 162,45 zł |
| 5 000 | 0,14477 zł | 723,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14536 zł | 1 453,60 zł |
| 20 000 | 0,13946 zł | 2 789,20 zł |
| 30 000 | 0,13634 zł | 4 090,20 zł |
| 50 000 | 0,13273 zł | 6 636,50 zł |
| 70 000 | 0,13053 zł | 9 137,10 zł |
| 100 000 | 0,12835 zł | 12 835,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

