
RN73R1ETTP2131B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2131B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2131B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2131B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2131B25 |
Description | RES 2.13K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2131B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,38800 zł | 3,88 zł |
| 25 | 0,35920 zł | 8,98 zł |
| 50 | 0,33900 zł | 16,95 zł |
| 100 | 0,31990 zł | 31,99 zł |
| 250 | 0,29716 zł | 74,29 zł |
| 500 | 0,28138 zł | 140,69 zł |
| 1 000 | 0,26698 zł | 266,98 zł |
| 5 000 | 0,23871 zł | 1 193,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14813 zł | 1 481,30 zł |
| 20 000 | 0,14212 zł | 2 842,40 zł |
| 30 000 | 0,13894 zł | 4 168,20 zł |
| 50 000 | 0,13525 zł | 6 762,50 zł |
| 70 000 | 0,13302 zł | 9 311,40 zł |
| 100 000 | 0,13080 zł | 13 080,00 zł |
| 120 000 | 0,12972 zł | 15 566,40 zł |
| 240 000 | 0,12597 zł | 30 232,80 zł |
| 250 000 | 0,12576 zł | 31 440,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

