RN73H2ETTD9313D50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,36706 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,10393 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,20418 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,97146 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,85962 zł
Datasheet
931 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ETTD9313D50

DigiKey Part Number
2019-RN73H2ETTD9313D50TR-ND - Tape & Reel (TR)
2019-RN73H2ETTD9313D50CT-ND - Cut Tape (CT)
2019-RN73H2ETTD9313D50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ETTD9313D50
Description
RES 931K OHM 0.5% 1/4W 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
931 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ETTD9313D50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ETTD9313B25KOA Speer Electronics, Inc.02019-RN73H2ETTD9313B25CT-ND1,36706 złParametric Equivalent
RN73H2ETTD9313B50KOA Speer Electronics, Inc.02019-RN73H2ETTD9313B50CT-ND1,10393 złParametric Equivalent
RN73H2ETTD9313C25KOA Speer Electronics, Inc.02019-RN73H2ETTD9313C25CT-ND1,20418 złParametric Equivalent
RN73H2ETTD9313C50KOA Speer Electronics, Inc.02019-RN73H2ETTD9313C50CT-ND0,97146 złParametric Equivalent
RN73H2ETTD9313D25KOA Speer Electronics, Inc.02019-RN73H2ETTD9313D25CT-ND0,85962 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,85962 zł4 298,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,85962 zł
Unit Price with VAT:1,05733 zł