RN73H2BTTD1041F25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,10393 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,68261 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,75255 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,47080 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,69878 zł
Datasheet
1.04 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD1041F25

DigiKey Part Number
2019-RN73H2BTTD1041F25TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD1041F25CT-ND - Cut Tape (CT)
2019-RN73H2BTTD1041F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD1041F25
Description
RES 1.04K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.04 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD1041F25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2BTTD1041C10KOA Speer Electronics, Inc.02019-RN73H2BTTD1041C10CT-ND1,10393 złParametric Equivalent
RN73H2BTTD1041C25KOA Speer Electronics, Inc.02019-RN73H2BTTD1041C25CT-ND0,68261 złParametric Equivalent
RN73H2BTTD1041D10KOA Speer Electronics, Inc.02019-RN73H2BTTD1041D10CT-ND0,75255 złParametric Equivalent
RN73H2BTTD1041D25KOA Speer Electronics, Inc.02019-RN73H2BTTD1041D25CT-ND0,47080 złParametric Equivalent
RN73H2BTTD1041F10KOA Speer Electronics, Inc.02019-RN73H2BTTD1041F10CT-ND0,69878 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,47080 zł2 354,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,47080 zł
Unit Price with VAT:0,57908 zł