
NFM18HC106D0G3L | |
|---|---|
DigiKey Part Number | 490-NFM18HC106D0G3LTR-ND - Tape & Reel (TR) 490-NFM18HC106D0G3LCT-ND - Cut Tape (CT) 490-NFM18HC106D0G3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18HC106D0G3L |
Description | CAP FEEDTHRU 10UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Feed Through Capacitor 4V 4 A 30mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18HC106D0G3L Models |
Category | Current 4 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 3 PC Pad |
Capacitance 10 µF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.053" (1.35mm) |
Voltage - Rated 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,08800 zł | 10,88 zł |
| 50 | 0,81300 zł | 40,65 zł |
| 100 | 0,72860 zł | 72,86 zł |
| 500 | 0,58580 zł | 292,90 zł |
| 1 000 | 0,54174 zł | 541,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47345 zł | 1 420,35 zł |
| 6 000 | 0,44759 zł | 2 685,54 zł |
| 9 000 | 0,43465 zł | 3 911,85 zł |
| 15 000 | 0,42030 zł | 6 304,50 zł |
| 21 000 | 0,41191 zł | 8 650,11 zł |
| 30 000 | 0,40384 zł | 12 115,20 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |









