
RN73H2ATTD6812B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD6812B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD6812B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD6812B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD6812B25 |
Description | RES 68.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD6812B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,73300 zł | 7,33 zł |
| 25 | 0,67920 zł | 16,98 zł |
| 50 | 0,64200 zł | 32,10 zł |
| 100 | 0,60650 zł | 60,65 zł |
| 250 | 0,56360 zł | 140,90 zł |
| 500 | 0,53446 zł | 267,23 zł |
| 1 000 | 0,50803 zł | 508,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33865 zł | 1 693,25 zł |
| 10 000 | 0,32483 zł | 3 248,30 zł |
| 15 000 | 0,31750 zł | 4 762,50 zł |
| 25 000 | 0,30902 zł | 7 725,50 zł |
| 35 000 | 0,30387 zł | 10 635,45 zł |
| 50 000 | 0,29876 zł | 14 938,00 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

