
RN73H2ATTD30R1F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD30R1F100TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD30R1F100CT-ND - Cut Tape (CT) 2019-RN73H2ATTD30R1F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD30R1F100 |
Description | RES 30.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD30R1F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 zł | 0,55 zł |
| 10 | 0,44800 zł | 4,48 zł |
| 25 | 0,41680 zł | 10,42 zł |
| 50 | 0,39320 zł | 19,66 zł |
| 100 | 0,37160 zł | 37,16 zł |
| 250 | 0,34512 zł | 86,28 zł |
| 500 | 0,32692 zł | 163,46 zł |
| 1 000 | 0,31027 zł | 310,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27771 zł | 1 388,55 zł |
| 10 000 | 0,26615 zł | 2 661,50 zł |
| 15 000 | 0,26002 zł | 3 900,30 zł |
| 25 000 | 0,25292 zł | 6 323,00 zł |
| 35 000 | 0,24859 zł | 8 700,65 zł |
| 50 000 | 0,24431 zł | 12 215,50 zł |
| Unit Price without VAT: | 0,55000 zł |
|---|---|
| Unit Price with VAT: | 0,67650 zł |

