RN73H2ATTD2713C50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,49787 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,46532 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,46532 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,10393 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,46532 zł
Datasheet
271 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD2713C50

DigiKey Part Number
2019-RN73H2ATTD2713C50TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD2713C50CT-ND - Cut Tape (CT)
2019-RN73H2ATTD2713C50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD2713C50
Description
RES 271K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
271 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD2713C50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ATTD2713B10KOA Speer Electronics, Inc.02019-RN73H2ATTD2713B10CT-ND1,49787 złParametric Equivalent
RN73H2ATTD2713B25KOA Speer Electronics, Inc.02019-RN73H2ATTD2713B25CT-ND0,46532 złParametric Equivalent
RN73H2ATTD2713B50KOA Speer Electronics, Inc.02019-RN73H2ATTD2713B50CT-ND0,46532 złParametric Equivalent
RN73H2ATTD2713C10KOA Speer Electronics, Inc.02019-RN73H2ATTD2713C10CT-ND1,10393 złParametric Equivalent
RN73H2ATTD2713C25KOA Speer Electronics, Inc.02019-RN73H2ATTD2713C25CT-ND0,46532 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,46532 zł2 326,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,46532 zł
Unit Price with VAT:0,57234 zł