
RN73H2ATTD2211B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2211B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2211B10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2211B10 |
Description | RES 2.21K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2211B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 zł | 2,84 zł |
| 10 | 2,34800 zł | 23,48 zł |
| 25 | 2,17880 zł | 54,47 zł |
| 50 | 2,05900 zł | 102,95 zł |
| 100 | 1,94910 zł | 194,91 zł |
| 250 | 1,81768 zł | 454,42 zł |
| 500 | 1,72918 zł | 864,59 zł |
| 1 000 | 1,64979 zł | 1 649,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,49787 zł | 7 489,35 zł |
| Unit Price without VAT: | 2,84000 zł |
|---|---|
| Unit Price with VAT: | 3,49320 zł |

