
RN73H1ETTP1070F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1070F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1070F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1070F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1070F50 |
Description | RES 107 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1070F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,45600 zł | 4,56 zł |
| 25 | 0,42360 zł | 10,59 zł |
| 50 | 0,40080 zł | 20,04 zł |
| 100 | 0,37850 zł | 37,85 zł |
| 250 | 0,35132 zł | 87,83 zł |
| 500 | 0,33280 zł | 166,40 zł |
| 1 000 | 0,31588 zł | 315,88 zł |
| 5 000 | 0,28284 zł | 1 414,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27111 zł | 2 711,10 zł |
| 20 000 | 0,26074 zł | 5 214,80 zł |
| 30 000 | 0,25526 zł | 7 657,80 zł |
| 50 000 | 0,24894 zł | 12 447,00 zł |
| 70 000 | 0,24511 zł | 17 157,70 zł |
| 100 000 | 0,24131 zł | 24 131,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

