
RK73Z2ERTTD | |
|---|---|
DigiKey Part Number | 2019-RK73Z2ERTTDTR-ND - Tape & Reel (TR) 2019-RK73Z2ERTTDCT-ND - Cut Tape (CT) 2019-RK73Z2ERTTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z2ERTTD |
Description | RES 0 OHM JUMPER 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73Z2ERTTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,63200 zł | 6,32 zł |
| 25 | 0,51280 zł | 12,82 zł |
| 50 | 0,44460 zł | 22,23 zł |
| 100 | 0,39100 zł | 39,10 zł |
| 250 | 0,33712 zł | 84,28 zł |
| 500 | 0,30608 zł | 153,04 zł |
| 1 000 | 0,28134 zł | 281,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24180 zł | 1 209,00 zł |
| 10 000 | 0,23027 zł | 2 302,70 zł |
| 15 000 | 0,22465 zł | 3 369,75 zł |
| 25 000 | 0,21855 zł | 5 463,75 zł |
| 35 000 | 0,21506 zł | 7 527,10 zł |
| 50 000 | 0,21176 zł | 10 588,00 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

