
RK73H2ATTE1501F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTE1501FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTE1501FCT-ND - Cut Tape (CT) 2019-RK73H2ATTE1501FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTE1501F |
Description | RES 1.5K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12900 zł | 1,29 zł |
| 25 | 0,09640 zł | 2,41 zł |
| 50 | 0,07820 zł | 3,91 zł |
| 100 | 0,06460 zł | 6,46 zł |
| 250 | 0,05100 zł | 12,75 zł |
| 500 | 0,04324 zł | 21,62 zł |
| 1 000 | 0,03713 zł | 37,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02847 zł | 113,88 zł |
| 8 000 | 0,02544 zł | 203,52 zł |
| 12 000 | 0,02397 zł | 287,64 zł |
| 20 000 | 0,02238 zł | 447,60 zł |
| 28 000 | 0,02147 zł | 601,16 zł |
| 40 000 | 0,02062 zł | 824,80 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

