
RN73H1ETTP1070F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1070F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1070F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1070F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1070F50 |
Description | RES 107 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1070F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,44400 zł | 4,44 zł |
| 25 | 0,41240 zł | 10,31 zł |
| 50 | 0,38960 zł | 19,48 zł |
| 100 | 0,36830 zł | 36,83 zł |
| 250 | 0,34188 zł | 85,47 zł |
| 500 | 0,32378 zł | 161,89 zł |
| 1 000 | 0,30734 zł | 307,34 zł |
| 5 000 | 0,27520 zł | 1 376,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27378 zł | 2 737,80 zł |
| 20 000 | 0,26811 zł | 5 362,20 zł |
| 30 000 | 0,26575 zł | 7 972,50 zł |
| 50 000 | 0,25916 zł | 12 958,00 zł |
| 70 000 | 0,25517 zł | 17 861,90 zł |
| 100 000 | 0,25122 zł | 25 122,00 zł |
| 120 000 | 0,24930 zł | 29 916,00 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

