
RK73H3ATTE18R0F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE18R0FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE18R0FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE18R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE18R0F |
Description | RES 18 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE18R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 zł | 1,06 zł |
| 10 | 0,57200 zł | 5,72 zł |
| 25 | 0,46360 zł | 11,59 zł |
| 50 | 0,40200 zł | 20,10 zł |
| 100 | 0,35250 zł | 35,25 zł |
| 250 | 0,30300 zł | 75,75 zł |
| 500 | 0,27446 zł | 137,23 zł |
| 1 000 | 0,25176 zł | 251,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21941 zł | 877,64 zł |
| 8 000 | 0,20800 zł | 1 664,00 zł |
| 12 000 | 0,20244 zł | 2 429,28 zł |
| 20 000 | 0,19642 zł | 3 928,40 zł |
| 28 000 | 0,19297 zł | 5 403,16 zł |
| 40 000 | 0,18971 zł | 7 588,40 zł |
| 48 000 | 0,18819 zł | 9 033,12 zł |
| 96 000 | 0,18315 zł | 17 582,40 zł |
| 100 000 | 0,18289 zł | 18 289,00 zł |
| Unit Price without VAT: | 1,06000 zł |
|---|---|
| Unit Price with VAT: | 1,30380 zł |

