
RN73H1ETTP1060F10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1060F10TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1060F10CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1060F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1060F10 |
Description | RES 106 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 106 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1060F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,79700 zł | 7,97 zł |
| 25 | 0,73960 zł | 18,49 zł |
| 50 | 0,69940 zł | 34,97 zł |
| 100 | 0,66070 zł | 66,07 zł |
| 250 | 0,61432 zł | 153,58 zł |
| 500 | 0,58264 zł | 291,32 zł |
| 1 000 | 0,55392 zł | 553,92 zł |
| 5 000 | 0,49816 zł | 2 490,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47850 zł | 4 785,00 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

