
RK73H3ATTE2R43F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE2R43FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE2R43FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE2R43FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE2R43F |
Description | RES 2.43 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.43 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE2R43F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 zł | 1,17 zł |
| 10 | 0,63500 zł | 6,35 zł |
| 25 | 0,51800 zł | 12,95 zł |
| 50 | 0,44980 zł | 22,49 zł |
| 100 | 0,39660 zł | 39,66 zł |
| 250 | 0,34248 zł | 85,62 zł |
| 500 | 0,31144 zł | 155,72 zł |
| 1 000 | 0,27465 zł | 274,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,24978 zł | 999,12 zł |
| 8 000 | 0,23620 zł | 1 889,60 zł |
| 12 000 | 0,23313 zł | 2 797,56 zł |
| 20 000 | 0,22657 zł | 4 531,40 zł |
| 28 000 | 0,22282 zł | 6 238,96 zł |
| 40 000 | 0,21927 zł | 8 770,80 zł |
| 48 000 | 0,21761 zł | 10 445,28 zł |
| 96 000 | 0,21295 zł | 20 443,20 zł |
| Unit Price without VAT: | 1,17000 zł |
|---|---|
| Unit Price with VAT: | 1,43910 zł |

