
RK73H2HTTE1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1002FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1002FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1002F |
Description | RES 10K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,51000 zł | 5,10 zł |
| 25 | 0,40920 zł | 10,23 zł |
| 50 | 0,35260 zł | 17,63 zł |
| 100 | 0,30770 zł | 30,77 zł |
| 250 | 0,26212 zł | 65,53 zł |
| 500 | 0,23598 zł | 117,99 zł |
| 1 000 | 0,21523 zł | 215,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18564 zł | 742,56 zł |
| 8 000 | 0,17521 zł | 1 401,68 zł |
| 12 000 | 0,17014 zł | 2 041,68 zł |
| 20 000 | 0,16463 zł | 3 292,60 zł |
| 28 000 | 0,16148 zł | 4 521,44 zł |
| 40 000 | 0,15850 zł | 6 340,00 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

