
RK73H2ETTD6R04F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD6R04FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD6R04FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD6R04FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD6R04F |
Description | RES 6.04 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD6R04F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,40900 zł | 4,09 zł |
| 25 | 0,32480 zł | 8,12 zł |
| 50 | 0,27720 zł | 13,86 zł |
| 100 | 0,23950 zł | 23,95 zł |
| 250 | 0,20152 zł | 50,38 zł |
| 500 | 0,17976 zł | 89,88 zł |
| 1 000 | 0,16248 zł | 162,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13491 zł | 674,55 zł |
| 10 000 | 0,12688 zł | 1 268,80 zł |
| 15 000 | 0,12297 zł | 1 844,55 zł |
| 25 000 | 0,11872 zł | 2 968,00 zł |
| 35 000 | 0,11630 zł | 4 070,50 zł |
| 50 000 | 0,11400 zł | 5 700,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

