Direct
Similar

RK73H2BTTD5R23F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD5R23FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD5R23FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD5R23FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD5R23F |
Description | RES 5.23 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.23 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD5R23F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-075R23L | YAGEO | 0 | AC1206FR-075R23L-ND | 0,07546 zł | Direct |
| RC1206FR-075R23L | YAGEO | 4 382 | 311-5.23FRCT-ND | 0,50000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04296 zł | 214,80 zł |
| Unit Price without VAT: | 0,04296 zł |
|---|---|
| Unit Price with VAT: | 0,05284 zł |



