
RK73H2BTTD33R2F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD33R2FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD33R2FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD33R2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD33R2F |
Description | RES 33.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD33R2F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14700 zł | 1,47 zł |
| 25 | 0,11200 zł | 2,80 zł |
| 50 | 0,09120 zł | 4,56 zł |
| 100 | 0,07540 zł | 7,54 zł |
| 250 | 0,06004 zł | 15,01 zł |
| 500 | 0,05120 zł | 25,60 zł |
| 1 000 | 0,04420 zł | 44,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03316 zł | 165,80 zł |
| 10 000 | 0,02995 zł | 299,50 zł |
| 15 000 | 0,02840 zł | 426,00 zł |
| 25 000 | 0,02672 zł | 668,00 zł |
| 35 000 | 0,02575 zł | 901,25 zł |
| 50 000 | 0,02484 zł | 1 242,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

