
RK73H2BTTD2R37F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD2R37FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD2R37FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD2R37FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD2R37F |
Description | RES 2.37 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.37 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD2R37F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 25 | 0,11720 zł | 2,93 zł |
| 50 | 0,09680 zł | 4,84 zł |
| 100 | 0,08030 zł | 8,03 zł |
| 250 | 0,06428 zł | 16,07 zł |
| 500 | 0,05496 zł | 27,48 zł |
| 1 000 | 0,04765 zł | 47,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03609 zł | 180,45 zł |
| 10 000 | 0,03177 zł | 317,70 zł |
| 15 000 | 0,02767 zł | 415,05 zł |
| 25 000 | 0,02359 zł | 589,75 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

