
RK73H2BTTD2R20F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD2R20FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD2R20FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD2R20F |
Description | RES 2.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD2R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,16200 zł | 1,62 zł |
| 25 | 0,12200 zł | 3,05 zł |
| 50 | 0,10060 zł | 5,03 zł |
| 100 | 0,08330 zł | 8,33 zł |
| 250 | 0,06664 zł | 16,66 zł |
| 500 | 0,05702 zł | 28,51 zł |
| 1 000 | 0,04945 zł | 49,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03744 zł | 187,20 zł |
| 10 000 | 0,03397 zł | 339,70 zł |
| 15 000 | 0,03228 zł | 484,20 zł |
| 25 000 | 0,03045 zł | 761,25 zł |
| 35 000 | 0,02940 zł | 1 029,00 zł |
| 50 000 | 0,02841 zł | 1 420,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

