
RK73H2BTTD1822F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1822FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1822FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1822FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1822F |
Description | RES 18.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1822F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0718K2L | YAGEO | 4 670 | 13-AC1206FR-0718K2LCT-ND | 0,39000 zł | Direct |
| CRCW120618K2FKEA | Vishay Dale | 18 918 | 541-18.2KFCT-ND | 0,39000 zł | Parametric Equivalent |
| CRCW120618K2FKTA | Vishay Dale | 4 875 | 541-CRCW120618K2FKTACT-ND | 0,61000 zł | Parametric Equivalent |
| ERJ-8ENF1822V | Panasonic Industry | 14 393 | P18.2KFCT-ND | 0,65000 zł | Parametric Equivalent |
| RMCF1206FT18K2 | Stackpole Electronics Inc | 80 766 | RMCF1206FT18K2CT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14700 zł | 1,47 zł |
| 25 | 0,11200 zł | 2,80 zł |
| 50 | 0,09120 zł | 4,56 zł |
| 100 | 0,07540 zł | 7,54 zł |
| 250 | 0,06004 zł | 15,01 zł |
| 500 | 0,05120 zł | 25,60 zł |
| 1 000 | 0,04420 zł | 44,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03316 zł | 165,80 zł |
| 10 000 | 0,02995 zł | 299,50 zł |
| 15 000 | 0,02840 zł | 426,00 zł |
| 25 000 | 0,02672 zł | 668,00 zł |
| 35 000 | 0,02575 zł | 901,25 zł |
| 50 000 | 0,02484 zł | 1 242,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

