
RK73H2ATTD2491F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD2491FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2491FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2491FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2491F |
Description | RES 2.49K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2491F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12200 zł | 1,22 zł |
| 25 | 0,09040 zł | 2,26 zł |
| 50 | 0,07320 zł | 3,66 zł |
| 100 | 0,06030 zł | 6,03 zł |
| 250 | 0,04740 zł | 11,85 zł |
| 500 | 0,04008 zł | 20,04 zł |
| 1 000 | 0,03429 zł | 34,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02514 zł | 125,70 zł |
| 10 000 | 0,02250 zł | 225,00 zł |
| 15 000 | 0,02122 zł | 318,30 zł |
| 25 000 | 0,01983 zł | 495,75 zł |
| 35 000 | 0,01904 zł | 666,40 zł |
| 50 000 | 0,01829 zł | 914,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

