
RK73H1JTTDD1244F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1244FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1244FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1244FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1244F |
Description | RES 1.24M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.24 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1JTTD1244F | KOA Speer Electronics, Inc. | 3 222 | 2019-RK73H1JTTD1244FCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09700 zł | 0,97 zł |
| 25 | 0,07200 zł | 1,80 zł |
| 50 | 0,05820 zł | 2,91 zł |
| 100 | 0,04700 zł | 4,70 zł |
| 250 | 0,03648 zł | 9,12 zł |
| 500 | 0,03052 zł | 15,26 zł |
| 1 000 | 0,02589 zł | 25,89 zł |
| 5 000 | 0,01851 zł | 92,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01638 zł | 163,80 zł |
| 20 000 | 0,01470 zł | 294,00 zł |
| 30 000 | 0,01388 zł | 416,40 zł |
| 50 000 | 0,01300 zł | 650,00 zł |
| 70 000 | 0,01249 zł | 874,30 zł |
| 100 000 | 0,01202 zł | 1 202,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

