1.24 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD1244F

DigiKey Part Number
2019-RK73H1JTTDD1244FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD1244FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD1244FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD1244F
Description
RES 1.24M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.24 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1JTTD1244FKOA Speer Electronics, Inc.3 2222019-RK73H1JTTD1244FCT-ND0,36000 złParametric Equivalent
In-Stock: 8 855
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09700 zł0,97 zł
250,07200 zł1,80 zł
500,05820 zł2,91 zł
1000,04700 zł4,70 zł
2500,03648 zł9,12 zł
5000,03052 zł15,26 zł
1 0000,02589 zł25,89 zł
5 0000,01851 zł92,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01638 zł163,80 zł
20 0000,01470 zł294,00 zł
30 0000,01388 zł416,40 zł
50 0000,01300 zł650,00 zł
70 0000,01249 zł874,30 zł
100 0000,01202 zł1 202,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł