
RK73H1JRTTD5112F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD5112FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD5112FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD5112FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD5112F |
Description | RES 51.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD5112F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,22300 zł | 2,23 zł |
| 25 | 0,17080 zł | 4,27 zł |
| 50 | 0,14300 zł | 7,15 zł |
| 100 | 0,12030 zł | 12,03 zł |
| 250 | 0,09768 zł | 24,42 zł |
| 500 | 0,08482 zł | 42,41 zł |
| 1 000 | 0,07469 zł | 74,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05853 zł | 292,65 zł |
| 10 000 | 0,05384 zł | 538,40 zł |
| 15 000 | 0,05155 zł | 773,25 zł |
| 25 000 | 0,04908 zł | 1 227,00 zł |
| 35 000 | 0,04767 zł | 1 668,45 zł |
| 50 000 | 0,04633 zł | 2 316,50 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

