
RK73H2ATTD1404F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1404FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1404FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1404FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1404F |
Description | RES 1.4M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.4 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1404F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,12500 zł | 1,25 zł |
| 25 | 0,09240 zł | 2,31 zł |
| 50 | 0,07480 zł | 3,74 zł |
| 100 | 0,06160 zł | 6,16 zł |
| 250 | 0,04844 zł | 12,11 zł |
| 500 | 0,04094 zł | 20,47 zł |
| 1 000 | 0,03503 zł | 35,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02568 zł | 128,40 zł |
| 10 000 | 0,02299 zł | 229,90 zł |
| 15 000 | 0,02168 zł | 325,20 zł |
| 25 000 | 0,02026 zł | 506,50 zł |
| 35 000 | 0,01945 zł | 680,75 zł |
| 50 000 | 0,01868 zł | 934,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

