26.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD2672D

DigiKey Part Number
2019-RK73H1JRTTD2672DTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD2672DCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD2672DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD2672D
Description
RES 26.7K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JRTTD2672D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12389 zł619,45 zł
Manufacturers Standard Package
Unit Price without VAT:0,12389 zł
Unit Price with VAT:0,15238 zł