
RK73H1JRTTD2400D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD2400DTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD2400DCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD2400DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD2400D |
Description | RES 240 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD2400D Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,40200 zł | 4,02 zł |
| 25 | 0,31760 zł | 7,94 zł |
| 50 | 0,27080 zł | 13,54 zł |
| 100 | 0,23410 zł | 23,41 zł |
| 250 | 0,19676 zł | 49,19 zł |
| 500 | 0,17538 zł | 87,69 zł |
| 1 000 | 0,15843 zł | 158,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13132 zł | 656,60 zł |
| 10 000 | 0,12342 zł | 1 234,20 zł |
| 15 000 | 0,11958 zł | 1 793,70 zł |
| 25 000 | 0,11541 zł | 2 885,25 zł |
| 35 000 | 0,11302 zł | 3 955,70 zł |
| 50 000 | 0,11076 zł | 5 538,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

