1.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD1101F

DigiKey Part Number
2019-RK73H1JRTTD1101FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD1101FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD1101FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD1101F
Description
RES 1.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-071K1LYAGEO4 29913-AF0603FR-071K1LCT-ND0,36000 złParametric Equivalent
CAS06F1101CTCal-Chip Electronics, Inc.5 0004713-CAS06F1101CT-ND0,36000 złParametric Equivalent
SFR03EZPF1101Rohm Semiconductor426846-SFR03EZPF1101CT-ND0,54000 złParametric Equivalent
In-Stock: 2 886
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,22300 zł2,23 zł
250,17080 zł4,27 zł
500,14300 zł7,15 zł
1000,12030 zł12,03 zł
2500,09768 zł24,42 zł
5000,08482 zł42,41 zł
1 0000,07469 zł74,69 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05853 zł292,65 zł
10 0000,05384 zł538,40 zł
15 0000,05155 zł773,25 zł
25 0000,04908 zł1 227,00 zł
35 0000,04767 zł1 668,45 zł
50 0000,04633 zł2 316,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł