
RK73H1HTTCM3012F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM3012FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM3012FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM3012FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM3012F |
Description | RES 30.1K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,26900 zł | 2,69 zł |
| 25 | 0,22560 zł | 5,64 zł |
| 50 | 0,16740 zł | 8,37 zł |
| 100 | 0,12390 zł | 12,39 zł |
| 250 | 0,11276 zł | 28,19 zł |
| 500 | 0,10434 zł | 52,17 zł |
| 1 000 | 0,05982 zł | 59,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03546 zł | 531,90 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

