
RK73H1HTTCM1800F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM1800FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM1800FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM1800FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM1800F |
Description | RES 180 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,16200 zł | 1,62 zł |
| 25 | 0,12360 zł | 3,09 zł |
| 50 | 0,10120 zł | 5,06 zł |
| 100 | 0,08470 zł | 8,47 zł |
| 250 | 0,06780 zł | 16,95 zł |
| 500 | 0,05824 zł | 29,12 zł |
| 1 000 | 0,05067 zł | 50,67 zł |
| 5 000 | 0,03864 zł | 193,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03346 zł | 501,90 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

