
RK73H1HTTC5490F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC5490FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC5490FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC5490FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC5490F |
Description | RES 549 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 549 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC5490F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,16500 zł | 1,65 zł |
| 25 | 0,12600 zł | 3,15 zł |
| 50 | 0,10340 zł | 5,17 zł |
| 100 | 0,08660 zł | 8,66 zł |
| 250 | 0,06924 zł | 17,31 zł |
| 500 | 0,05950 zł | 29,75 zł |
| 1 000 | 0,05176 zł | 51,76 zł |
| 5 000 | 0,03947 zł | 197,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02786 zł | 278,60 zł |
| 20 000 | 0,02755 zł | 551,00 zł |
| 30 000 | 0,02739 zł | 821,70 zł |
| 50 000 | 0,02721 zł | 1 360,50 zł |
| 70 000 | 0,02710 zł | 1 897,00 zł |
| 100 000 | 0,02700 zł | 2 700,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

