3.3 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC3304F

DigiKey Part Number
2019-RK73H1HTTC3304FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC3304FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC3304FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC3304F
Description
RES 3.3M OHM 1% 1/20W 0201
Customer Reference
Detailed Description
3.3 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC3304F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03591 zł359,10 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,17600 zł1,76 zł
250,13360 zł3,34 zł
500,11000 zł5,50 zł
1000,09170 zł9,17 zł
2500,07352 zł18,38 zł
5000,06310 zł31,55 zł
1 0000,05488 zł54,88 zł
5 0000,04184 zł209,20 zł
Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,16500 zł1,65 zł
250,12600 zł3,15 zł
500,10340 zł5,17 zł
1000,08660 zł8,66 zł
2500,06924 zł17,31 zł
5000,05950 zł29,75 zł
1 0000,05176 zł51,76 zł
5 0000,03947 zł197,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł