2.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC2701F

DigiKey Part Number
2019-RK73H1HTTC2701FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC2701FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC2701FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC2701F
Description
RES 2.7K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-072K7LYAGEO13 109YAG5190CT-ND0,36000 złDirect
In-Stock: 12 008
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,17200 zł1,72 zł
250,13080 zł3,27 zł
500,10780 zł5,39 zł
1000,08980 zł8,98 zł
2500,07196 zł17,99 zł
5000,06176 zł30,88 zł
1 0000,05372 zł53,72 zł
5 0000,04096 zł204,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03726 zł372,60 zł
20 0000,03433 zł686,60 zł
30 0000,03290 zł987,00 zł
50 0000,03135 zł1 567,50 zł
70 0000,03047 zł2 132,90 zł
100 0000,02963 zł2 963,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł