10 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC1002D

DigiKey Part Number
2019-RK73H1HTTC1002DTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC1002DCT-ND - Cut Tape (CT)
2019-RK73H1HTTC1002DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC1002D
Description
RES 10K OHM 0.5% 1/20W 0201
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC1002D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 zł0,88 zł
100,45100 zł4,51 zł
250,35800 zł8,95 zł
500,30660 zł15,33 zł
1000,26600 zł26,60 zł
2500,22480 zł56,20 zł
5000,20118 zł100,59 zł
1 0000,18239 zł182,39 zł
5 0000,15240 zł762,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14366 zł1 436,60 zł
20 0000,13671 zł2 734,20 zł
30 0000,13332 zł3 999,60 zł
50 0000,12965 zł6 482,50 zł
70 0000,12754 zł8 927,80 zł
100 0000,12555 zł12 555,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,88000 zł
Unit Price with VAT:1,08240 zł