
RK73H1ETTP6R04F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP6R04FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP6R04FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP6R04FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP6R04F |
Description | RES 6.04 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP6R04F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 25 | 0,08200 zł | 2,05 zł |
| 50 | 0,06600 zł | 3,30 zł |
| 100 | 0,05390 zł | 5,39 zł |
| 250 | 0,04208 zł | 10,52 zł |
| 500 | 0,03540 zł | 17,70 zł |
| 1 000 | 0,03016 zł | 30,16 zł |
| 5 000 | 0,02188 zł | 109,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01949 zł | 194,90 zł |
| 20 000 | 0,01759 zł | 351,80 zł |
| 30 000 | 0,01667 zł | 500,10 zł |
| 50 000 | 0,01567 zł | 783,50 zł |
| 70 000 | 0,01510 zł | 1 057,00 zł |
| 100 000 | 0,01456 zł | 1 456,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

