
RK73H1HTTC8060F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC8060FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC8060FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC8060FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC8060F |
Description | RES 806 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC8060F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07806RL | YAGEO | 0 | AC0201FR-07806RL-ND | 0,02918 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17200 zł | 1,72 zł |
| 25 | 0,13080 zł | 3,27 zł |
| 50 | 0,10780 zł | 5,39 zł |
| 100 | 0,08980 zł | 8,98 zł |
| 250 | 0,07196 zł | 17,99 zł |
| 500 | 0,06176 zł | 30,88 zł |
| 1 000 | 0,05372 zł | 53,72 zł |
| 5 000 | 0,04096 zł | 204,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03726 zł | 372,60 zł |
| 20 000 | 0,03433 zł | 686,60 zł |
| 30 000 | 0,03290 zł | 987,00 zł |
| 50 000 | 0,03135 zł | 1 567,50 zł |
| 70 000 | 0,03047 zł | 2 132,90 zł |
| 100 000 | 0,02963 zł | 2 963,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

