
RK73H1ETTP2431F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2431FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2431FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2431FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2431F |
Description | RES 2.43K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2431F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 25 | 0,07480 zł | 1,87 zł |
| 50 | 0,06040 zł | 3,02 zł |
| 100 | 0,04920 zł | 4,92 zł |
| 250 | 0,03820 zł | 9,55 zł |
| 500 | 0,03196 zł | 15,98 zł |
| 1 000 | 0,02711 zł | 27,11 zł |
| 5 000 | 0,01948 zł | 97,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01728 zł | 172,80 zł |
| 20 000 | 0,01553 zł | 310,60 zł |
| 30 000 | 0,01469 zł | 440,70 zł |
| 50 000 | 0,01377 zł | 688,50 zł |
| 70 000 | 0,01324 zł | 926,80 zł |
| 100 000 | 0,01275 zł | 1 275,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

