75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ERTTP75R0F

DigiKey Part Number
2019-RK73H1ERTTP75R0FTR-ND - Tape & Reel (TR)
2019-RK73H1ERTTP75R0FCT-ND - Cut Tape (CT)
2019-RK73H1ERTTP75R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ERTTP75R0F
Description
RES 75 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ERTTP75R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 412
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 zł0,51 zł
100,24900 zł2,49 zł
250,19240 zł4,81 zł
500,16060 zł8,03 zł
1000,13610 zł13,61 zł
2500,11124 zł27,81 zł
5000,09700 zł48,50 zł
1 0000,08573 zł85,73 zł
5 0000,06780 zł339,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06259 zł625,90 zł
20 0000,05846 zł1 169,20 zł
30 0000,05644 zł1 693,20 zł
50 0000,05426 zł2 713,00 zł
70 0000,05301 zł3 710,70 zł
100 0000,05183 zł5 183,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,51000 zł
Unit Price with VAT:0,62730 zł