
RK73H1ERTTP2493F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ERTTP2493FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP2493FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP2493FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP2493F |
Description | RES 249K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP2493F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,24400 zł | 2,44 zł |
| 25 | 0,18800 zł | 4,70 zł |
| 50 | 0,15720 zł | 7,86 zł |
| 100 | 0,13320 zł | 13,32 zł |
| 250 | 0,10888 zł | 27,22 zł |
| 500 | 0,09494 zł | 47,47 zł |
| 1 000 | 0,08392 zł | 83,92 zł |
| 5 000 | 0,06637 zł | 331,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06127 zł | 612,70 zł |
| 20 000 | 0,05722 zł | 1 144,40 zł |
| 30 000 | 0,05525 zł | 1 657,50 zł |
| 50 000 | 0,05311 zł | 2 655,50 zł |
| 70 000 | 0,05189 zł | 3 632,30 zł |
| 100 000 | 0,05073 zł | 5 073,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

