
RS73G1JTTD3163D | |
|---|---|
DigiKey Part Number | 2019-RS73G1JTTD3163DTR-ND - Tape & Reel (TR) 2019-RS73G1JTTD3163DCT-ND - Cut Tape (CT) 2019-RS73G1JTTD3163DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G1JTTD3163D |
Description | RES 316K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G1JTTD3163D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 zł | 1,06 zł |
| 10 | 0,57600 zł | 5,76 zł |
| 25 | 0,46360 zł | 11,59 zł |
| 50 | 0,40060 zł | 20,03 zł |
| 100 | 0,35110 zł | 35,11 zł |
| 250 | 0,30068 zł | 75,17 zł |
| 500 | 0,27176 zł | 135,88 zł |
| 1 000 | 0,24875 zł | 248,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21195 zł | 1 059,75 zł |
| 10 000 | 0,20123 zł | 2 012,30 zł |
| 15 000 | 0,19601 zł | 2 940,15 zł |
| 25 000 | 0,19034 zł | 4 758,50 zł |
| 35 000 | 0,18709 zł | 6 548,15 zł |
| 50 000 | 0,18402 zł | 9 201,00 zł |
| Unit Price without VAT: | 1,06000 zł |
|---|---|
| Unit Price with VAT: | 1,30380 zł |

