RK73G1JTTD6340F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,18485 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,15740 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,07190 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07169 zł
Datasheet
634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD6340F

DigiKey Part Number
2019-RK73G1JTTD6340FTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD6340FCT-ND - Cut Tape (CT)
2019-RK73G1JTTD6340FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD6340F
Description
RES 634 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD6340F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1JTTD6340CKOA Speer Electronics, Inc.02019-RK73G1JTTD6340CCT-ND0,18485 złParametric Equivalent
RK73G1JTTD6340DKOA Speer Electronics, Inc.02019-RK73G1JTTD6340DCT-ND0,15740 złParametric Equivalent
ERJ-3RBD6340VPanasonic Industry0ERJ-3RBD6340V-ND0,07190 złParametric Equivalent
RGC0603DTC634RStackpole Electronics Inc0738-RGC0603DTC634RTR-ND0,07169 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12953 zł647,65 zł
Manufacturers Standard Package
Unit Price without VAT:0,12953 zł
Unit Price with VAT:0,15932 zł