47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1JTTD4702F

DigiKey Part Number
2019-RK73G1JTTD4702FTR-ND - Tape & Reel (TR)
2019-RK73G1JTTD4702FCT-ND - Cut Tape (CT)
2019-RK73G1JTTD4702FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1JTTD4702F
Description
RES 47K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1JTTD4702F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 zł0,79 zł
100,41300 zł4,13 zł
250,32880 zł8,22 zł
500,28080 zł14,04 zł
1000,24270 zł24,27 zł
2500,20468 zł51,17 zł
5000,18262 zł91,31 zł
1 0000,16518 zł165,18 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13730 zł686,50 zł
10 0000,12918 zł1 291,80 zł
15 0000,12522 zł1 878,30 zł
25 0000,12093 zł3 023,25 zł
35 0000,11848 zł4 146,80 zł
50 0000,11615 zł5 807,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,79000 zł
Unit Price with VAT:0,97170 zł