
RK73G1ETTP6201F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP6201FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP6201FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP6201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP6201F |
Description | RES 6.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP6201F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,41300 zł | 4,13 zł |
| 25 | 0,32880 zł | 8,22 zł |
| 50 | 0,28080 zł | 14,04 zł |
| 100 | 0,24270 zł | 24,27 zł |
| 250 | 0,20468 zł | 51,17 zł |
| 500 | 0,18262 zł | 91,31 zł |
| 1 000 | 0,16518 zł | 165,18 zł |
| 5 000 | 0,13730 zł | 686,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12918 zł | 1 291,80 zł |
| 20 000 | 0,12272 zł | 2 454,40 zł |
| 30 000 | 0,11957 zł | 3 587,10 zł |
| 50 000 | 0,11615 zł | 5 807,50 zł |
| 70 000 | 0,11420 zł | 7 994,00 zł |
| 100 000 | 0,11235 zł | 11 235,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

