
RK73B2ETTD430J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD430JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD430JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD430JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD430J |
Description | RES 43 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD430J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ430U | Panasonic Industry | 189 | P43VCT-ND | 0,86000 zł | Direct |
| RMCF1210JT43R0 | Stackpole Electronics Inc | 1 519 | 738-RMCF1210JT43R0CT-ND | 0,47000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,28000 zł | 2,80 zł |
| 25 | 0,21840 zł | 5,46 zł |
| 50 | 0,18320 zł | 9,16 zł |
| 100 | 0,15580 zł | 15,58 zł |
| 250 | 0,12828 zł | 32,07 zł |
| 500 | 0,11260 zł | 56,30 zł |
| 1 000 | 0,10015 zł | 100,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08030 zł | 401,50 zł |
| 10 000 | 0,07454 zł | 745,40 zł |
| 15 000 | 0,07173 zł | 1 075,95 zł |
| 25 000 | 0,06868 zł | 1 717,00 zł |
| 35 000 | 0,06694 zł | 2 342,90 zł |
| 50 000 | 0,06529 zł | 3 264,50 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

